Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Memory Size
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
EPCQ4ASI8N
IC CONFIG DEVICE 4MBIT 8SOIC
Intel
4,624
In Stock
1 : $8.64000
Tube
Tube
ActiveVerifiedIn System Programmable4MB2.7V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
EPCQ16ASI8N
IC CONFIG DEVICE 16MBIT 8SOIC
Intel
11,766
In Stock
1 : $10.08000
Tube
Tube
ActiveVerifiedIn System Programmable16Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
EPCQ64ASI16N
IC CONFIG DEVICE 64MBIT 16SOIC
Intel
1,802
In Stock
1 : $25.92000
Tube
Tube
ActiveNot VerifiedIn System Programmable64Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 3

Configuration PROMs for FPGAs


Configuration PROMs (Programmable Read-Only Memory) are companion devices to FPGAs, used to store a user's desired configuration for the latter during periods when the device is powered down. The specific memory technology used varies and includes types which can be electrically erased and re-written, rendering their characterization as "read-only" devices somewhat anachronistic.