Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : $203.91000 Bulk | - | Bulk | Last Time Buy | Non-Volatile | FLASH | FLASH - NAND | 128Gb (16G x 8) | Parallel | 100 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-TBGA | 100-TBGA (12x18) | ||
607 In Stock | 1 : $32.12000 Tray | - | Tray | Last Time Buy | Non-Volatile | FLASH | FLASH - NAND | 16Gb (2G x 8) | Parallel | 83 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-VBGA | 100-VBGA (12x18) | ||
590 In Stock | 1 : $57.85000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND | 32Gb (4G x 8) | Parallel | 100 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-VBGA | 100-VBGA (12x18) | ||
666 In Stock | 1 : $32.12000 Cut Tape (CT) 1,000 : $24.21000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Volatile | FLASH | FLASH - NAND | 16Gb (2G x 8) | Parallel | 83 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-VBGA | 100-VBGA (12x18) | ||
829 In Stock | 1 : $313.74000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (SLC) | 256Gb (32G x 8) | Parallel | 100 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LBGA | 100-LBGA (12x18) | ||
1,080 In Stock | 1 : $33.97000 Bulk | - | Bulk | Active | Non-Volatile | FLASH | FLASH - NAND (SLC) | 16Gb (2G x 8) | ONFI | - | 20ns | 20 ns | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 100-VBGA | 100-VBGA (12x18) |