Memory

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Clock Frequency
10 MHz20 MHz
Write Cycle Time - Word, Page
4ms5ms
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 145°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFBGA, WLCSP8-UFDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-MLP (2x3)8-PDIP8-SO8-SOIC8-TSSOP8-UFDFPN (2x3)8-WLCSP (1.95x1.765)8-WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M95256-WMN6P
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
1,691
In Stock
1 : $0.71000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M95256-WMN6TP
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
22,078
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.52766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MLP
M95256-DRMF3TG/K
IC EEPROM 256KBIT SPI 20MHZ 8MLP
STMicroelectronics
21,183
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.93657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms1.8V ~ 5.5V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-TSSOP
M95256-DRDW3TP/K
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
33,249
In Stock
1 : $1.74000
Cut Tape (CT)
4,000 : $1.20902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms1.8V ~ 5.5V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M95256-DRMN3TP/K
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
23,608
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $1.24239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms1.8V ~ 5.5V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
M95256-DWDW4TP/K
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
2,763
In Stock
1 : $1.82000
Cut Tape (CT)
4,000 : $1.26544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI10 MHz4ms2.5V ~ 5.5V-40°C ~ 145°C (TA)AutomotiveAEC-Q100Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
M95256-RDW6TP
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
3,305
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.46601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M95256-RMN6TP
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
2,828
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.52766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M95256-DFMN6TP
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
5,313
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.55276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M95256-RMC6TG
IC EEPROM 256KBIT SPI 8UFDFPN
STMicroelectronics
33,438
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.56785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-WLCSP (1 .95 x 1.765)
M95256-DFCS6TP/K
IC EEPROM 256KBIT SPI 8WLCSP
STMicroelectronics
7,977
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.72072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFBGA, WLCSP8-WLCSP
8-TSSOP
M95256-DRDW8TP/K
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
16,623
In Stock
1 : $1.06000
Cut Tape (CT)
4,000 : $0.73352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms1.8V ~ 5.5V-40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8 SOIC
M95256-DRMN8TP/K
IC EEPROM 256KBIT SPI 20MHZ 8SO
STMicroelectronics
7,053
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.77403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz4ms1.8V ~ 5.5V-40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-TSSOP
M95256-WDW6TP
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
10,499
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.51917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
M95256-DFDW6TP
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
1,722
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.56658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-UFDFpN 2x3
M95256-DFMC6TG
IC EEPROM 256KBIT SPI 8UFDFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $0.93000
Cut Tape (CT)
5,000 : $0.63626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-UFDFpN 2x3
M95256-RMB6TG
IC EEPROM 256KBIT SPI 8UFDFPN
STMicroelectronics
0
In Stock
2,500 : $1.02677
Tape & Reel (TR)
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI10 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
M95256-WMW6TG
IC EEPROM 256KBIT SPI 10MHZ 8SO
STMicroelectronics
0
In Stock
1 : $1.61000
Cut Tape (CT)
1,500 : $1.19409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI10 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.209", 5.30mm Width)8-SO
8-SOIC
M95256-WMW6G
IC EEPROM 256KBIT SPI 10MHZ 8SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI10 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.209", 5.30mm Width)8-SO
8-SOIC
M95256-RMN6P
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteVerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
M95256-DRDW6TP
IC EEPROM 256KBIT SPI 8TSSOP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M95256-DRMN6TP
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-WLCSP (1 .95 x 1.765)
M95256-RCS6TP/A
IC EEPROM 256KBIT SPI 8WLCSP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFBGA, WLCSP8-WLCSP (1.95x1.765)
8-WLCSP (1 .95 x 1.765)
M95256-RCS6TP/K
IC EEPROM 256KBIT SPI 8WLCSP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI20 MHz5ms1.8V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount8-UFBGA, WLCSP8-WLCSP
8-DIP
M95256-WBN6
IC EEPROM 256KBIT SPI 10MHZ 8DIP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8SPI10 MHz5ms2.5V ~ 5.5V-40°C ~ 85°C (TA)--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
Showing
of 25

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.