Swissbit Memory
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $29.57000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 512Gbit | 64G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
6 In Stock | 1 : $45.55000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
10 In Stock | 1 : $47.87000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
2 In Stock | 1 : $85.53000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 2Tbit | 256G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
4 In Stock | 1 : $26.94000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 512Gbit | 64G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
0 In Stock Check Lead Time | 1 : $91.14000 Tray | - | Tray | Active | Non-Volatile | FLASH | FLASH - NAND (TLC) | 2Tbit | 256G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
0 In Stock Check Lead Time | 1 : $48.21000 Bulk | - | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 In Stock | 1 : $52.33000 Bulk | - | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $90.39000 Tray | - | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 In Stock | 1 : $143.57000 Tray | - | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |