Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.61000 | 28 - Immediate | ABLIC Inc. | ABLIC Inc. | 1 Non-Stock | 1662-2714-2-ND 1662-2714-1-ND 1662-2714-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 128Kb (16K x 8) | I²C | 400 kHz | 5ms | 900 ns | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
$0.41110 | 0 - Immediate | ABLIC Inc. | ABLIC Inc. | 4,000 Non-Stock | 1662-2713-2-ND 1662-2713-1-ND 1662-2713-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 128Kb (16K x 8) | I²C | 400 kHz | 5ms | 900 ns | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |