SRAM Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Digi-Key Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,179 In Stock | 1 : $3.00000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-SOIC (0.445", 11.30mm Width) | 32-SOP | ||
8,332 In Stock | 1 : $3.75000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
1,050 In Stock | 1 : $3.33000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.724", 18.40mm Width) | 32-TSOP I | ||
720 In Stock | 1 : $4.35000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
2,463 In Stock | 1 : $3.33000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LFSOP (0.465", 11.80mm Width) | 32-sTSOP |