Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
256M BIT RPC DRAM (FBGA 96 BALLS
EM6GA16LBXA-12H
256M BIT RPC DRAM (FBGA 96 BALLS
Etron Technology, Inc.
688
In Stock
1 : $2.35000
Cut Tape (CT)
500 : $1.78940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified--------------
WLCSP
EM6GA16LCAEA-12H
IC DRAM 256MBIT PAR 50WLCSP
Etron Technology, Inc.
319
In Stock
1 : $2.03000
Tray
-
Tray
ActiveNot VerifiedVolatileDRAMDRAM-RPC256Mbit16M x 16Parallel800 MHz15ns6 ns1.425V ~ 1.575V0°C ~ 85°C (TC)Surface Mount50-UFBGA, WLCSP50-WLCSP (1.96x4.63)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.