Memory

Results: 2
Manufacturer
GigaDevice Semiconductor (HK) LimitedInfineon Technologies
Series
-Excelon™-LP,F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
FLASHFRAM
Technology
FLASH - NORFRAM (Ferroelectric RAM)
Memory Size
8Mbit16Mbit
Memory Organization
1M x 82M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
20 MHz133 MHz
Write Cycle Time - Word, Page
70µs, 2ms-
Voltage - Supply
1.8V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-UQFN8-XFDFN Exposed Pad
Supplier Device Package
8-GQFN (3.23x3.28)8-USON (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-GQFN
CY15B108QI-20LPXI
IC FRAM 8MBIT SPI 20MHZ 8GQFN
Infineon Technologies
466
In Stock
1 : $34.31000
Tray
Tray
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
8Mbit
1M x 8
SPI
20 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UQFN
8-GQFN (3.23x3.28)
2,689
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
70µs, 2ms
7 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-XFDFN Exposed Pad
8-USON (2x3)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.