Memory

Results: 2
Manufacturer
Infineon TechnologiesMicron Technology Inc.
Series
-GL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR3L
Memory Size
64Mbit4Gbit
Memory Organization
8M x 8, 4M x 16256M x 16
Write Cycle Time - Word, Page
60ns-
Access Time
20 ns70 ns
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)-40°C ~ 85°C (TA)
Package / Case
48-VFBGA96-TFBGA
Supplier Device Package
48-FBGA (8.15x6.15)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,623
In Stock
1 : $8.17000
Cut Tape (CT)
2,000 : $5.66228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM - DDR3L4Gbit256M x 16Parallel933 MHz-20 ns1.283V ~ 1.45V-40°C ~ 105°C (TC)AutomotiveAEC-Q100Surface Mount96-TFBGA96-FBGA (8x14)
48-VFBGA
S29GL064S70BHA040
IC FLASH 64MBIT PARALLEL 48FBGA
Infineon Technologies
0
In Stock
Check Lead Time
3,380 : $3.46632
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8, 4M x 16Parallel-60ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)AutomotiveAEC-Q100Surface Mount48-VFBGA48-FBGA (8.15x6.15)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.