Memory

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MX25U3232FM2I02
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
2,584
In Stock
1 : $0.72000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
1,261
In Stock
1 : $8.57000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
POD
1.333 GHz
15ns
18 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
0
In Stock
Check Lead Time
1 : $18.49000
Box
-
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
16Gbit
1G x 16
POD
1.6 GHz
15ns
19 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
-
-
-
0
In Stock
1,020 : $10.31332
Tray
-
-
Tray
Last Time Buy
-
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
Parallel
1.6 GHz
15ns
19 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.