Memory

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S25FL128SAGNFI013
S25FL128SAGNFI000
IC FLASH 128MBIT SPI/QUAD 8WSON
Infineon Technologies
1,181
In Stock
1 : $4.59000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
CY15B102QN-50LHXI
CY15B104Q-LHXI
IC FRAM 4MBIT SPI 40MHZ 8DFN
Infineon Technologies
512
In Stock
1 : $27.75000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
4Mbit
512K x 8
SPI
40 MHz
-
-
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-DFN (5x6)
CY62187EV30LL-55BAXI
CY62187EV30LL-55BAXI
IC SRAM 64MBIT PARALLEL 48FBGA
Infineon Technologies
465
In Stock
1 : $90.60000
Tray
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
64Mbit
4M x 16
Parallel
-
55ns
55 ns
2.2V ~ 3.7V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA
48-FBGA (8x9.5)
44-TSOP II
CY62157EV30LL-55ZSXE
IC SRAM 8MBIT PARALLEL 44TSOP II
Infineon Technologies
181
In Stock
1 : $15.52000
Tray
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
55ns
55 ns
2.2V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.