Memory

Results: 2
Memory Size
64Kbit256Kbit
Memory Organization
8K x 832K x 8
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC8-SOIJ
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24C64BN-10SU-2.7
IC EEPROM 64KBIT I2C 8SOIC
Microchip Technology
1,312
In Stock
1 : $0.85000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
24LC256-I/SM
IC EEPROM 256KBIT I2C 8SOIJ
Microchip Technology
287
In Stock
1 : $1.07000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.