Memory

Results: 5
Manufacturer
Etron Technology, Inc.MacronixMicron Technology Inc.Renesas Electronics Corporation
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NANDFLASH - NORSDRAM - DDR3L
Memory Size
8Mbit16Mbit4Gbit8Gbit
Memory Organization
2M x 42M x 8256M x 161G x 8
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
80 MHz133 MHz933 MHz
Write Cycle Time - Word, Page
15ns32µs, 6.5ms100µs, 4ms-
Voltage - Supply
1.283V ~ 1.45V1.65V ~ 2V1.65V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-40°C ~ 95°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UFDFN Exposed Pad48-TFSOP (0.724", 18.40mm Width)96-TFBGA
Supplier Device Package
8-SOIC8-SOP8-USON (2x3)48-TSOP I96-FBGA (7.5x13.5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TSOP
MT29F8G08ABACAWP-IT:C TR
IC FLASH 8GBIT PARALLEL 48TSOP I
Micron Technology Inc.
2,022
In Stock
1 : $6.91000
Cut Tape (CT)
1,000 : $4.95283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
8Gbit
1G x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
96-FBGA
EM6HE16EWAKG-10IH
IC DRAM 4GBIT PARALLEL 96FBGA
Etron Technology, Inc.
10,673
In Stock
1 : $9.94000
Cut Tape (CT)
2,500 : $6.86837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
68,563
In Stock
1 : $0.38000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
32µs, 6.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MX25U1633FM1I
IC FLASH 16MBIT SPI/QUAD 8SOP
Macronix
6,540
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
0
In Stock
Check Lead Time
1 : $0.96000
Cut Tape (CT)
12,000 : $0.58869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.