Memory

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NANDFLASH - NORSDRAM - DDR3L
Memory Size
128Mbit512Mbit1Gbit2Gbit
Memory Organization
16M x 864M x 8, 32M x 16128M x 16128M x 8
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz800 MHz
Write Cycle Time - Word, Page
60ns8ms, 2.8ms-
Access Time
13.75 ns95 ns
Voltage - Supply
1.283V ~ 1.45V1.7V ~ 1.95V1.7V ~ 2V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-WDFN Exposed Pad63-VFBGA64-LBGA96-TFBGA
Supplier Device Package
8-WPDFN (8x6) (MLP8)63-VFBGA (9x11)64-LBGA (11x13)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
63-VFBGA
MT29F1G08ABBFAH4-ITE:F
IC FLASH 1GBIT PARALLEL 63VFBGA
Micron Technology Inc.
1,503
In Stock
1 : $3.21000
Tray
-
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NAND1Gbit128M x 8Parallel---1.7V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount63-VFBGA63-VFBGA (9x11)
6,365
In Stock
1 : $5.97000
Cut Tape (CT)
2,000 : $4.12064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM - DDR3L2Gbit128M x 16Parallel800 MHz-13.75 ns1.283V ~ 1.45V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (8x14)
64-LFBGA
MT28EW512ABA1LPC-0SIT
IC FLASH 512MBIT PARALLEL 64LBGA
Micron Technology Inc.
1,086
In Stock
1 : $12.01000
Tray
-
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR512Mbit64M x 8, 32M x 16Parallel-60ns95 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount64-LBGA64-LBGA (11x13)
1,049
In Stock
1 : $4.16000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI - Quad I/O133 MHz8ms, 2.8ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WPDFN (8x6) (MLP8)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.