Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,039 In Stock | 1 : $8.28000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 60µs, 750µs | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-CSPBGA (6x8) | |||
502 In Stock | 1 : $8.28000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 512Mbit | 64M x 8, 512M x 1 | SPI - Octal I/O, DTR | 200 MHz | 60µs, 750µs | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-CSPBGA (6x8) | |||
0 In Stock Check Lead Time | 176 : $9.17631 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 3.5ms | 7.5 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |