Memory

Results: 9
Manufacturer
Everspin Technologies Inc.ISSI, Integrated Silicon Solution IncMacronixMicron Technology Inc.Winbond Electronics
Series
-MXSMIO™SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time Buy
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHRAMSRAM
Technology
FLASH - NORMRAM (Magnetoresistive RAM)SDRAMSRAM - Asynchronous
Memory Size
16Mbit128Mbit256Mbit512Mbit
Memory Organization
1M x 162M x 84M x 328M x 3216M x 1616M x 8, 8M x 1664M x 8
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
80 MHz133 MHz143 MHz166 MHz
Write Cycle Time - Word, Page
10ns35ns60ns100µs, 4ms8ms, 2.8ms-
Access Time
5.4 ns10 ns35 ns95 ns
Voltage - Supply
1.65V ~ 3.6V2.4V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-UFDFN Exposed Pad8-WDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)48-LFBGA48-TFBGA54-TFBGA64-LBGA90-TFBGA
Supplier Device Package
8-USON (2x3)8-WSON (8x6)16-SO48-FBGA (8x8)48-miniBGA (9x11)54-TFBGA (8x8)64-LBGA (11x13)90-TFBGA (8x13)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
24,521
In Stock
1 : $0.92000
Cut Tape (CT)
12,000 : $0.61253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
4,392
In Stock
1 : $3.93000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TFBGA (8x8)
16-SO
MT25QL512ABB8ESF-0SIT
IC FLASH 512MBIT SPI 133MHZ 16SO
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : $9.34000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
MR0A08BCMA35
MR4A16BCMA35
IC RAM 16MBIT PARALLEL 48FBGA
Everspin Technologies Inc.
706
In Stock
1 : $56.45000
Tray
-
Tray
Active
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
16Mbit
1M x 16
Parallel
-
35ns
35 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA
48-FBGA (8x8)
64-LFBGA
MT28EW128ABA1LPC-0SIT
IC FLASH 128MBIT PARALLEL 64LBGA
Micron Technology Inc.
2,955
In Stock
1 : $5.33000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8, 8M x 16
Parallel
-
60ns
95 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-LBGA (11x13)
8-WSON E
W25Q512JVEIQ
IC FLASH 512MBIT SPI/QUAD 8WSON
Winbond Electronics
0
In Stock
Check Lead Time
1 : $6.65000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
0
In Stock
240 : $4.01421
Tray
-
Tray
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM
128Mbit
4M x 32
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
90-TFBGA
90-TFBGA (8x13)
0
In Stock
Check Lead Time
2,500 : $5.15011
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
8M x 32
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
90-TFBGA
90-TFBGA (8x13)
0
In Stock
Check Lead Time
2,000 : $15.99540
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
16Mbit
1M x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-miniBGA (9x11)
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.