Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CY15B104QSN-108SXI
IC FRAM 4MBIT 108MHZ 8SOIC
Infineon Technologies
411
In Stock
1 : $29.89000
Tube
Tube
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)4Mbit512K x 8SPI - Quad I/O108 MHz--1.8V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
24LC256T-E/SN
IC EEPROM 256KBIT I2C 8SOIC
Microchip Technology
0
In Stock
1 : $1.18000
Cut Tape (CT)
3,300 : $1.18500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM256Kbit32K x 8I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 2
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.