Memory

Results: 4
Manufacturer
Microchip TechnologyonsemiWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
1Kbit32Kbit256Kbit128Mbit
Memory Organization
64 x 164K x 832K x 816M x 8
Memory Interface
I2CMicrowireSPI - Quad I/O, QPI, DTR
Clock Frequency
1 MHz2 MHz133 MHz
Write Cycle Time - Word, Page
3ms5ms6ms
Access Time
400 ns550 ns
Voltage - Supply
1.7V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT24C32WI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
onsemi
1
In Stock
39,000
Marketplace
1 : $0.39000
Cut Tape (CT)
3,000 : $0.28045
Tape & Reel (TR)
2,000 : $0.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN; 8MA2
AT24C256C-MAHL-T
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
Microchip Technology
32,182
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.79310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-SOIC
93LC46B/SN
IC EEPROM 1KBIT MICROWIRE 8SOIC
Microchip Technology
3,692
In Stock
1 : $0.30000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
W25Q128JVSIQ
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
0
In Stock
Check Lead Time
1 : $1.73000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.