Memory

Results: 3
Manufacturer
Micron Technology Inc.Winbond Electronics
Series
-TwinDie™
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAMSDRAM - DDR4
Memory Size
256Mbit512Mbit32Gbit
Memory Organization
16M x 1664M x 84G x 8
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz166 MHz1.6 GHz
Write Cycle Time - Word, Page
8ms, 2.8ms-
Access Time
5 ns13.75 ns
Voltage - Supply
1.14V ~ 1.26V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 95°C (TC)
Package / Case
16-SOIC (0.295", 7.50mm Width)54-TSOP (0.400", 10.16mm Width)78-TFBGA
Supplier Device Package
16-SO54-TSOP II78-FBGA (7.5x11)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
MT25QL512ABB8ESF-0SIT
IC FLASH 512MBIT SPI 133MHZ 16SO
Micron Technology Inc.
2
In Stock
1 : $9.34000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
54-TSOP
W9825G6KH-6I
IC DRAM 256MBIT PAR 54TSOP II
Winbond Electronics
0
In Stock
Check Lead Time
1 : $2.83000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
-
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
48 FBGA NEA 7.5x11
MT40A4G8NEA-062E:F
IC DRAM 32GBIT PARALLEL 78FBGA
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : $62.77000
Tray
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
4G x 8
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.