Memory

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC Top View
SST26VF032B-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
1,135
In Stock
1 : $2.18000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC
24AA025UID-I/SN
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Microchip Technology
2,298
In Stock
1 : $0.36000
Tube
-
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
153 BGA
SFEM008GB1EA1TO-I-GE-111-STD
IC FLASH 64GBIT EMMC 153BGA
Swissbit
0
In Stock
1 : $25.53000
Tray
-
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NAND (MLC)
64Gbit
8G x 8
eMMC
200 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
153-VFBGA
153-BGA (11.5x13)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.