Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,196 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.41315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Dual I/O | 100 MHz | 50µs, 4ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | 8-USON (1.5x1.5) | ||
4,596 In Stock | 1 : $1.91000 Cut Tape (CT) 5,000 : $1.32300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH | 128Mbit | 16M x 8 | SPI | 104 MHz | 150µs, 5ms | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 21-UFBGA, WLCSP | 21-WLCSP (3.02x3.29) |