Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
128Kbit256Kbit
Memory Organization
16K x 832K x 8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
FM25V01A-GTR
IC FRAM 128KBIT SPI 40MHZ 8SOIC
Infineon Technologies
13,513
In Stock
1 : $5.79000
Cut Tape (CT)
2,500 : $3.99782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFRAMFRAM (Ferroelectric RAM)128Kbit16K x 8SPI40 MHz-2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
FM25V02A-GTR
IC FRAM 256KBIT SPI 40MHZ 8SOIC
Infineon Technologies
5,056
In Stock
1 : $6.28000
Cut Tape (CT)
2,500 : $4.33348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFRAMFRAM (Ferroelectric RAM)256Kbit32K x 8SPI40 MHz-2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.