Memory

Results: 2
Manufacturer
Micron Technology Inc.Winbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
FLASH - NANDFLASH - NOR
Memory Size
128Mbit2Gbit
Memory Organization
16M x 82G x 1
Memory Interface
SPISPI - Quad I/O, QPI, DTR
Write Cycle Time - Word, Page
3ms-
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN
Supplier Device Package
8-SOIC8-UPDFN (8x6) (MLP8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25Q128JVSIQ TR
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
244,936
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $1.26909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
7,821
In Stock
1 : $2.65000
Cut Tape (CT)
4,000 : $1.75540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NAND
2Gbit
2G x 1
SPI
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN
8-UPDFN (8x6) (MLP8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.