Memory

Results: 13
Manufacturer
ISSI, Integrated Silicon Solution IncMicrochip TechnologyRenesas Electronics CorporationWinbond Electronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASHPSRAMSRAM
Technology
EEPROMFLASHFLASH - NORPSRAM (Pseudo SRAM)SDRAMSRAM - Asynchronous
Memory Size
2Kbit4Mbit8Mbit32Mbit64Mbit256Mbit
Memory Organization
256 Bytes x 4096 pages256 x 8264 Bytes x 2048 pages264 Bytes x 32K pages264 Bytes x 4096 pages512 Bytes x 8192 pages528 Bytes x 8192 pages512K x 161M x 84M x 1616M x 16
Memory Interface
I2CParallelSPISPI - Quad I/O
Clock Frequency
1 MHz85 MHz100 MHz108 MHz166 MHz
Write Cycle Time - Word, Page
10ns70ns7µs, 3ms8µs, 3ms8µs, 4ms8µs, 5ms50µs, 2.4ms5ms-
Access Time
5 ns10 ns70 ns450 ns
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 3.6V2.3V ~ 3.6V2.4V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)44-TSOP (0.400", 10.16mm Width)48-TFBGA54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC44-TSOP II48-TFBGA (6x8)54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
107,643
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
34,087
In Stock
2,000
Marketplace
1 : $1.46000
Cut Tape (CT)
2,000 : $0.80086
Tape & Reel (TR)
400 : $1.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
12,391
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.39925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
54-TSOP
W9825G6KH-6
IC DRAM 256MBIT PAR 54TSOP II
Winbond Electronics
8,925
In Stock
1 : $3.12000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
-
5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
8,866
In Stock
1 : $3.60000
Cut Tape (CT)
2,000 : $2.57525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
512 Bytes x 8192 pages
SPI
85 MHz
8µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
24,630
In Stock
1 : $3.67000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
528 Bytes x 8192 pages
SPI
85 MHz
8µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
5,579
In Stock
1 : $4.76000
Tray
-
Tray
Active
Not Verified
Volatile
PSRAM
PSRAM (Pseudo SRAM)
64Mbit
4M x 16
Parallel
-
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-TFBGA (6x8)
1,400
In Stock
1 : $5.30000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
264 Bytes x 32K pages
SPI
85 MHz
8µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
15,154
In Stock
1 : $5.46000
Cut Tape (CT)
2,000 : $3.68583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
264 Bytes x 32K pages
SPI
85 MHz
8µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
2,920
In Stock
1 : $15.61000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
8-SOIC
AT24C02D-SSHM-T
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
5,847
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.21630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,605
In Stock
1 : $3.66000
Cut Tape (CT)
2,000 : $2.51657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
528 Bytes x 8192 pages
SPI
85 MHz
8µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.52000
Cut Tape (CT)
4,000 : $1.08617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
7µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.