Memory

Results: 2
Series
FL-SGL-S
Packaging
TrayTube
Memory Size
512Mbit1Gbit
Memory Organization
64M x 1664M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
60ns-
Voltage - Supply
1.65V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
16-SOIC56-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-TSOP
S29GL01GS11TFIV10
IC FLASH 1GBIT PARALLEL 56TSOP
Infineon Technologies
1,147
In Stock
1 : $13.59000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
64M x 16
Parallel
-
60ns
110 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
16-SOIC
S25FL512SAGMFVG11
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
189
In Stock
1 : $10.41000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.