Memory

Results: 2
Manufacturer
Everspin Technologies Inc.Winbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
FLASHRAM
Technology
FLASH - NORMRAM (Magnetoresistive RAM)
Memory Size
4Mbit8Mbit
Memory Organization
512K x 81M x 8
Memory Interface
SPI - Quad I/OSPI
Clock Frequency
40 MHz104 MHz
Write Cycle Time - Word, Page
3ms-
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-UFDFN Exposed Pad8-VDFN Exposed Pad
Supplier Device Package
8-DFN-EP, Small Flag (5x6)8-USON (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI/QUAD 8USON
Winbond Electronics
443,054
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O104 MHz3ms2.7V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-VDFN
MR25H40MDF
IC RAM 4MBIT SPI 40MHZ 8DFN
Everspin Technologies Inc.
1,127
In Stock
1 : $37.03000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileRAMMRAM (Magnetoresistive RAM)4Mbit512K x 8SPI40 MHz-3V ~ 3.6V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-VDFN Exposed Pad8-DFN-EP, Small Flag (5x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.