Memory

Results: 2
Manufacturer
MacronixMicrochip Technology
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Kbit64Mbit
Memory Organization
128 x 168M x 8
Memory Interface
MicrowireSPI - Quad I/O, QPI
Clock Frequency
2 MHz133 MHz
Write Cycle Time - Word, Page
40µs, 3ms6ms
Voltage - Supply
1.65V ~ 2V2.5V ~ 5.5V
Package / Case
8-SOIC (0.209", 5.30mm Width)SOT-23-6
Supplier Device Package
8-SOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
93LC56BT-I/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
103,648
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.27037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
MX25U6432FM2I02
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
34,252
In Stock
1 : $1.03000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.