Memory

Results: 2
Manufacturer
Everspin Technologies Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMRAM
Technology
EEPROMMRAM (Magnetoresistive RAM)
Memory Size
256Kbit512Kbit
Memory Organization
32K x 864K x 8
Memory Interface
I2CSPI
Clock Frequency
1 MHz40 MHz
Write Cycle Time - Word, Page
5ms-
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-DFN (5x6)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24512-RMN6TP
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
6,439
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.57113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I2C1 MHz5ms500 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN-EP, Small Flag
MR25H256ACDF
IC RAM 256KBIT SPI 40MHZ 8DFN
Everspin Technologies Inc.
10,837
In Stock
1 : $5.79000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileRAMMRAM (Magnetoresistive RAM)256Kbit32K x 8SPI40 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (5x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.