Memory

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Size
1Kbit8Kbit2Mbit
Memory Organization
128 x 8, 64 x 161K x 8256K x 8
Memory Interface
I2CMicrowire
Clock Frequency
400 kHz1 MHz2 MHz
Write Cycle Time - Word, Page
5ms10ms
Access Time
450 ns900 ns
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-UBGA, WLCSP
Supplier Device Package
8-TSSOP8-WLCSP (3.56x2.01)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFBGA,-WLCSP
M24M02-DRCS6TP/K
IC EEPROM 2MBIT I2C 1MHZ 8WLCSP
STMicroelectronics
24,767
In Stock
1 : $3.61000
Cut Tape (CT)
2,500 : $2.57690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM2Mbit256K x 8I2C1 MHz10ms450 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UBGA, WLCSP8-WLCSP (3.56x2.01)
8-TSSOP
M93C46-WDW6TP
IC EEPROM 1KBIT MICROWIRE 8TSSOP
STMicroelectronics
53,412
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.14483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8, 64 x 16Microwire2 MHz5ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
M24C08-WDW6TP
IC EEPROM 8KBIT I2C 8TSSOP
STMicroelectronics
20,432
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.15431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.