Memory

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CY23S05SXI-1T
FM24CL16B-GTR
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Infineon Technologies
8,557
In Stock
323,297
Marketplace
1 : $1.77000
Cut Tape (CT)
2,500 : $1.17728
Tape & Reel (TR)
1,000 : $0.69000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
16Kbit
2K x 8
I2C
1 MHz
-
550 ns
2.7V ~ 3.65V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25160B-SSHL-B
IC EEPROM 16KBIT SPI 20MHZ 8SOIC
Microchip Technology
655
In Stock
1 : $0.47000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.