Memory

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
24AA025E48T-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
58,400
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.33990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
S25FL256SAGMFIR01
IC FLASH 256MBIT SPI/QUAD 16SOIC
Infineon Technologies
1,374
In Stock
1,395
Marketplace
215 : $4.12000
Tube
1 : $6.08000
Tube
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
916
In Stock
1 : $6.12000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
100 LQFP
7024L15PFG
IC SRAM 64KBIT PARALLEL 100TQFP
Renesas Electronics Corporation
979
In Stock
1 : $46.79000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Dual Port, Asynchronous
64Kbit
4K x 16
Parallel
-
15ns
15 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
100-LQFP
100-TQFP (14x14)
2,123
In Stock
1 : $4.03000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
100 LQFP
70V25L15PFG
IC SRAM 128KBIT PARALLEL 100TQFP
Renesas Electronics Corporation
898
In Stock
1 : $59.88000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Dual Port, Asynchronous
128Kbit
8K x 16
Parallel
-
15ns
15 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
100-LQFP
100-TQFP (14x14)
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.