Memory

Results: 2
Manufacturer
Renesas Electronics CorporationWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Size
32Mbit128Mbit
Memory Organization
4M x 816M x 8
Memory Interface
SPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
108 MHz133 MHz
Write Cycle Time - Word, Page
50µs, 3ms3ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
58,550
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.47777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O108 MHz50µs, 3ms2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q128JVSIQ
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
114,208
In Stock
1 : $1.68000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI - Quad I/O, QPI, DTR133 MHz3ms2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.