Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415 In Stock | 1 : $37.16000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 4M x 8, 2M x 16 | Parallel | - | 70ns | 70 ns | 1.65V ~ 2.25V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (8x9.5) | |||
0 In Stock Check Lead Time | 4,800 : $3.04702 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 256Mbit | 64M x 4, 128M x 2, 256M x 1 | SPI - Quad I/O, QPI, DTR | 166 MHz | 60µs, 750µs | 4 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA, CSPBGA | 24-CSPBGA (6x8) |