Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64KBIT, SPI BUS, HIGH SPEED WRIT
BR25H640NUX-5ACTR
64KBIT, SPI BUS, HIGH SPEED WRIT
Rohm Semiconductor
4,000
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.50726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kbit8K x 8SPI20 MHz3.5ms-1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
5,990
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.52356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR (SLC)16Mbit2M x 8SPI - Quad I/O133 MHz50µs, 7ms8 ns1.65V ~ 3.75V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
3,000
In Stock
1 : $3.54000
Cut Tape (CT)
3,000 : $2.43029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR (SLC)256Mbit32M x 8SPI - Quad I/O, QPI133 MHz60µs, 2.4ms6 ns1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (5x6)
200
In Stock
1 : $13.22000
Tray
-
Tray
ActiveNon-VolatileFLASHFLASH - NOR (SLC)1Gbit128M x 8SPI - Quad I/O, QPI, DTR166 MHz70µs, 2ms6 ns2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
176
In Stock
1 : $13.42000
Tray
-
Tray
ActiveNon-VolatileFLASHFLASH - NOR (SLC)1Gbit128M x 8SPI - Quad I/O, QPI, DTR166 MHz70µs, 2ms6 ns2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
IC FLASH 64GBIT EMMC 153FBGA
FEMC008GME-E340
IC FLASH 64GBIT EMMC 153FBGA
Flexxon Pte Ltd
151
In Stock
1 : $15.78000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NAND (MLC)64Gbit8G x 8eMMC_5.1200 MHz--2.7V ~ 3.6V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
100
In Stock
1 : $9.56000
Tray
-
Tray
ActiveVolatileDRAMSDRAM - Mobile LPDDR2-S41Gbit32M x 32HSUL_12533 MHz15ns5.5 ns1.14V ~ 1.3V, 1.7V ~ 1.95V-40°C ~ 85°C (TC)Surface Mount134-VFBGA134-VFBGA (10x11.5)
100
In Stock
1 : $9.75000
Tray
-
Tray
ActiveVolatileDRAMSDRAM - Mobile LPDDR2-S41Gbit64M x 16HSUL_12533 MHz15ns5.5 ns1.14V ~ 1.3V, 1.7V ~ 1.95V-40°C ~ 85°C (TC)Surface Mount134-VFBGA134-VFBGA (10x11.5)
72
In Stock
1 : $17.91000
Tray
-
Tray
ActiveVolatileSRAMSRAM - Synchronous, ZBT18Mbit512K x 36Parallel133 MHz-6.5 ns3.135V ~ 3.465V-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x20)
50
In Stock
1 : $53.45000
Tray
-
Tray
ActiveVolatileDRAMSDRAM - DDR416Gbit2G x 8Parallel1.2 GHz15ns18 ns1.14V ~ 1.26V0°C ~ 90°C (TC)Surface Mount78-LFBGA78-LWBGA (10x14)
NDL86PFG-8KIT
NDL86PFG-8KIT TR
DDR3L 8GB X16 FBGA 9X13(X1.2) 16
Insignis Technology Corporation
2,000
In Stock
1 : $27.86000
Cut Tape (CT)
2,000 : $19.75050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileDRAMSDRAM - DDR3L8Gbit512M x 16Parallel800 MHz15ns20 ns1.283V ~ 1.45V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (9x13)
D1028AN9CPGXNI-U
D1028AN9CPGXNI-U
96 ball FBGA DDR4 I-Temp
Kingston
20
Marketplace
1 : $5.20000
Tray
-
Tray
ActiveVolatileDRAMSDRAM - DDR48Gbit512M x 8Parallel---1.2V-40°C ~ 95°CSurface Mount96-BGA96-FBGA (7.5x13)
LPDDR4 16Gb 512Mb x32 3733 Mbps
MT53D512M32D2DS-053 WT:D
LPDDR4 16Gb 512Mb x32 3733 Mbps
Micron Technology Inc.
1,590
Marketplace
100 : $11.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveVolatileDRAMSDRAM - Mobile LPDDR416Gbit512M x 32-1.866 GHz--1.1V-40°C ~ 85°C (TA)Surface Mount200-WFBGA200-WFBGA (10x14.5)
1-WIRE SHA-1 AUTHENTICATED 1KB E
DS28E02P+
1-WIRE SHA-1 AUTHENTICATED 1KB E
Analog Devices Inc./Maxim Integrated
2,520
In Stock
1 : $3.24000
Tube
-
Tube
ActiveNon-VolatileEEPROMEEPROM1Kbit256 x 41-Wire®-25ms2 µs1.75V ~ 3.65V-20°C ~ 85°C (TA)Surface Mount6-SMD, J-Lead6-TSOC
SDRAM 128Mb (4Mx32) 166Mhz 6ns C
MT48LC4M32B2P-6A:L
SDRAM 128Mb (4Mx32) 166Mhz 6ns C
Arcotek
3,221
Marketplace
152 : $8.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--------------
DDR1 256Mb(16MX16)400Mhz 5ns CL3
MT46V16M16P-5B:M TR
DDR1 256Mb(16MX16)400Mhz 5ns CL3
Arcotek
10,000
Marketplace
1,000 : $3.25000
Tape & Reel (TR)
*
Tape & Reel (TR)
Active--------------
Flash NOR Parallel , 128Mb, 3V,
PC28F128J3F75A
Flash NOR Parallel , 128Mb, 3V,
Arcotek
8,640
Marketplace
864 : $6.50000
Tray
*
Tray
Active--------------
Showing
of 17

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.