PC Card Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
109,644
In Stock
1 : $3.97000
Cut Tape (CT)
1,000 : $2.13250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SIM, SAM Card
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.106" (2.70mm)
Normal, Standard - Top
Gold
-
0
In Stock
Check Lead Time
1 : $2.77000
Cut Tape (CT)
1,000 : $1.69903
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
SIM, SAM Card
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
Board Guide
-
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.