PC Card Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SF56K006VBAR2000
SF56K006VBAR2000
CONN MICRO SIM CARD R/A SMD
JAE Electronics
2,168
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.72903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8 (6 + 2)
Connector and Ejector
Push In, Push Out
Right
Surface Mount, Right Angle
Switch
0.050" (1.28mm)
Normal, Standard - Top
Gold
Flash
693043020611
693043020611
CONN NANO SIM CARD R/A SMD
Würth Elektronik
11,725
In Stock
1 : $1.63000
Cut Tape (CT)
1,500 : $1.17901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Shielded
0.047" (1.20mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.