PC Card Sockets

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
-503182
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Secure Digital - SDSecure Digital - microSD™
Number of Positions
10 (8 + 2)12 (9 + 3)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, SwitchSwitch
Height Above Board
0.057" (1.45mm)0.110" (2.80mm)
Contact Finish Thickness
50.0µin (1.27µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
10067847-001RLF
10067847-001RLF
CONN SD CARD PUSH-PUSH SMD
Amphenol ICC (FCI)
33,455
In Stock
1 : $2.20000
Cut Tape (CT)
300 : $1.54767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSecure Digital - SD12 (9 + 3)Connector and EjectorPush In, Push Out-Surface MountBoard Guide, Switch0.110" (2.80mm)Normal, Standard - TopGold50.0µin (1.27µm)
5031821852
5031821852
MICRO SD NORMAL ULTRALOWPRO8CKTE
Molex
21,288
In Stock
1 : $4.05000
Cut Tape (CT)
1,600 : $2.26876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSecure Digital - microSD™10 (8 + 2)Connector and EjectorPush In, Push Out-Surface Mount, Right AngleSwitch0.057" (1.45mm)Normal, Standard - TopGold-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.