PC Card Sockets

Results: 3
Manufacturer
GCTHirose Electric Co LtdJAE Electronics
Series
DM3MEM2067ST1-G/T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
89 (8 + 1)10 (8 + 2)
Insertion, Removal Method
Hinged LidPush In, Push Out
Features
-Switch
Height Above Board
0.055" (1.40mm)0.071" (1.80mm)0.072" (1.83mm)
Mounting Feature
Normal, Standard - TopReverse - Bottom
Contact Finish Thickness
19.7µin (0.50µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2067-02-180-00-A
MEM2067-02-180-00-A
MICRO SD HINGED, SMT, 1.80MM PRO
GCT
6,499
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.63347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.071" (1.80mm)
Normal, Standard - Top
Gold
Flash
DM3BT-DSF-PEJS
DM3BT-DSF-PEJS
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
3,748
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $1.42408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.072" (1.83mm)
Reverse - Bottom
Gold
-
ST1W008S4TR2000
ST1W008S4TR2000
CONN MICRO SD CARD HINGED TYPE
JAE Electronics
8,334
In Stock
1 : $6.18000
Cut Tape (CT)
2,000 : $3.45889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
19.7µin (0.50µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.