PC Card Sockets

Results: 4
Manufacturer
Hirose Electric Co LtdMolexWürth Elektronik
Series
503398DM3WR-CRD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
9 (8 + 1)10 (8 + 2)
Height Above Board
0.050" (1.28mm)0.066" (1.68mm)0.072" (1.83mm)0.073" (1.85mm)
Mounting Feature
Normal, Standard - TopReverse - Bottom
Contact Finish Thickness
1.00µin (0.025µm)19.7µin (0.50µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
DM3BT-DSF-PEJS
DM3BT-DSF-PEJS
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
7,619
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $1.42408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.072" (1.83mm)
Reverse - Bottom
Gold
-
5033981892
5033981892
MICRO SD PUSH/PUSH SMALL 8C
Molex
13,132
In Stock
1 : $2.73000
Cut Tape (CT)
2,400 : $1.47667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.050" (1.28mm)
Normal, Standard - Top
Gold
19.7µin (0.50µm)
DM3AT-SF-PEJM5
DM3AT-SF-PEJM5
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
19,442
In Stock
1 : $2.78000
Cut Tape (CT)
1,500 : $1.55351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.066" (1.68mm)
Normal, Standard - Top
Gold
-
6930710x0811
693071020811
SMT MICRO SD CARD CONNECTOR, PUS
Würth Elektronik
3,014
In Stock
1 : $3.96000
Cut Tape (CT)
900 : $2.70001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.073" (1.85mm)
Normal, Standard - Top
Gold
1.00µin (0.025µm)
Showing
of 4

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.