PC Card Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2067-02-180-00-A
MEM2067-02-180-00-A
CONN MICRO SD CARD R/A SMD
GCT
8,924
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.65231
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.071" (1.80mm)
Normal, Standard - Top
Gold
Flash
MEM2061-01-188-00-A
MEM2061-01-188-00-A
CONN MICRO SD CARD R/A SMD
GCT
5,667
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.68031
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.074" (1.88mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
MEM2075-00-140-01-A
MEM2075-00-140-01-A
CONN MICRO SD CARD R/A SMD
GCT
22,266
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $1.14426
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
1.00µin (0.025µm)
MEM2080-00-128-00-A
MEM2080-00-128-00-A
CONN MICRO SD CARD R/A SMD
GCT
1,241
In Stock
1 : $1.50000
Cut Tape (CT)
2,400 : $0.86296
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.050" (1.28mm)
Normal, Standard - Top
Gold
Flash
MEM2051-00-195-00-A
MEM2051-00-195-00-A
CONN MICRO SD CARD R/A SMD
GCT
0
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.58461
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.077" (1.95mm)
Normal, Standard - Top
Gold
Flash
Showing
of 5

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.