Media Converters

Results: 8
Series
-*
Packaging
BagBox
Type
-Unmanaged
Configuration
Fixed + SFPFixed
Copper Type
10/10010/100/10001000
Fiber Type
MultimodeSinglemodeSinglemode/Multimode, SFP
SFP/XFP Ports
1-
Features
-LFPT
Distance
550m2km10km-
MTU
-Jumbo
Voltage - Input
48V ~ 56V100 ~ 240VAC
Connector Type
RJ45, LCRJ45, SCRJ45, SFPRJ45, ST
Mounting Type
DIN RailDesktopWall Mount
Ingress Protection
-IP30
Operating Temperature
-40°C ~ 75°C0°C ~ 50°C0°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Copper Ports
Copper Type
Fiber Ports
Fiber Type
SFP/XFP Ports
Features
Distance
MTU
Voltage - Input
Connector Type
Mounting Type
Ingress Protection
Operating Temperature
MCM1110SFP
MCM1110SFP
GIGABIT ETHERNET FIBER MEDIA CON
StarTech.com
19
In Stock
1 : $79.50000
Box
-
Box
ActiveUnmanagedFixed + SFP110/100/10001Singlemode/Multimode, SFP1LFPT-Jumbo100 ~ 240VACRJ45, SFPWall Mount-0°C ~ 50°C
MCM1110MMLC
MCM1110MMLC
GIGABIT ETHERNET FIBER MEDIA CON
StarTech.com
2
In Stock
1 : $124.22000
Box
-
Box
ActiveUnmanagedFixed110/100/10001Multimode-LFPT550mJumbo100 ~ 240VACRJ45, LCWall Mount-0°C ~ 50°C
ET90110ST2
ET90110ST2
10/100 MBPS MULTI MODE FIBER MED
StarTech.com
2
In Stock
1 : $129.08000
Box
-
Box
Active-Fixed110/1001Multimode--2km-100 ~ 240VACRJ45, STDesktop-0°C ~ 60°C
ET90110SC2
ET90110SC2
10/100 MBPS MULTI MODE FIBER MED
StarTech.com
2
In Stock
1 : $131.16000
Box
-
Box
Active-Fixed110/1001Multimode--2km-100 ~ 240VACRJ45, SCDesktop-0°C ~ 60°C
MCMGBSCSM10
MCMGBSCSM10
FIBER MEDIA CONVERTER - 1000BASE
StarTech.com
5
In Stock
1 : $132.60000
Box
-
Box
Active-Fixed110/100/10001Singlemode-LFPT10kmJumbo100 ~ 240VACRJ45, SCWall Mount-0°C ~ 50°C
IMC1GSFP60W
IMC1GSFP60W
60W POE+ FIBER TO ETHERNET MEDIA
StarTech.com
4
In Stock
1 : $305.83000
Box
-
Box
Active-Fixed + SFP110/100/10001Singlemode/Multimode, SFP1LFPT-Jumbo48V ~ 56VRJ45, SFPDIN RailIP30-40°C ~ 75°C
ET91000LC2
ET91000LC2
FIBER MEDIA CONVERTER GIGABIT 10
StarTech.com
0
In Stock
Check Lead Time
1 : $271.02000
Box
-
Box
Active-Fixed110001Multimode-LFPT550mJumbo100 ~ 240VACRJ45, LCWall Mount-0°C ~ 60°C
ET91000SM10
ET91000SM10
GIGABIT ETHERNET COPPER-TO-FIBER
StarTech.com
0
In Stock
Check Lead Time
1 : $330.72000
Bag
*
Bag
Active---------------
Showing
of 8

Media Converters


Media converters provide industrial grade media conversion from cable-based Ethernet equipment to fiber-optic protocols such as Gigabit, SFP, XFP, 10BASE-FL or 100BASE-FX in singlemode or multimode setup. Fixed or modular configurations with managed or unmanaged topology are selected by number of ports, manufacturer's series, communication distance, mounting and connector types, and voltage input.