Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,150 In Stock | 1 : $0.38000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3956G (Surface Gauss) | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | 80°C (TA) | ||
9,425 In Stock | 1 : $1.13000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Round | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 12100G (Surface Gauss) | 0.600" W x 0.125" H (15.24mm x 3.18mm) | 80°C (TA) | ||
0 In Stock Check Lead Time | 1 : $0.18000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 2568G (Surface Gauss) | 0.250" Dia x 0.063" H (6.35mm x 1.59mm) | 80°C (TA) |