Multi Purpose Magnets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
8995
8995
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
9,091
In Stock
1 : $0.24000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3873G (Surface Gauss)
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
80°C (TA)
8015
8015
MAGNET 0.118"D X 0.039"THICK CYL
Radial Magnets, Inc.
1,330
In Stock
1 : $0.27000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3338.73G
0.118" Dia x 0.039" H (3.00mm x 1.00mm)
80°C (TA)
8063
8063
MAGNET 0.125"D X 0.125"THICK CYL
Radial Magnets, Inc.
1,357
In Stock
1 : $0.33000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N40
5769G
0.125" Dia x 0.125" H (3.18mm x 3.18mm)
80°C (TA)
4.0 x 2.5
9027
MAGNET 0.157"D X 0.098"THICK CYL
Radial Magnets, Inc.
1,430
In Stock
1 : $0.38000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
5153G (Surface Gauss)
0.157" Dia x 0.098" H (4.00mm x 2.50mm)
150°C (TA)
MFG_M1219x
M1219-3
MAGNET 0.16"DIA X 0.12"THICK CYL
Comus International
1,830
In Stock
1 : $0.72000
Bulk
-
-
Bulk
Active
Cylindrical
-
Neodymium Iron Boron (NdFeB)
-
N35H
3200G
0.16" Dia x 0.12" H (4.0mm x 3.0mm)
140°C (TA)
9098
9098
DISK N35 NICUNI 3MM(A) X 2.5MM 1
Radial Magnets, Inc.
419
In Stock
1 : $0.38000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
11900G
0.118" Dia x 0.098" H (3.00mm x 2.50mm)
80°C
9083
9083
DISK N35SH NICUNI 4MM(A) X 2.5MM
Radial Magnets, Inc.
357
In Stock
1 : $0.49000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
11900G
0.157" Dia x 0.098" H (4.00mm x 2.50mm)
150°C
MFG_M1219x
M1219-2
MAGNET 0.12"DIA X 0.08"THICK CYL
Comus International
399
In Stock
1 : $0.62000
Bulk
-
-
Bulk
Active
Cylindrical
-
Neodymium Iron Boron (NdFeB)
-
N30H
2500G
0.12" Dia x 0.08" H (3.0mm x 2.0mm)
120°C (TA)
8177
9040
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
0
In Stock
Check Lead Time
1 : $0.36000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
Showing
of 9

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.