Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,043 In Stock | 1 : $1.13000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Round | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 12100G (Surface Gauss) | 0.600" W x 0.125" H (15.24mm x 3.18mm) | 80°C (TA) | ||
1,616 In Stock | 1 : $1.87000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Round | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 12100G (Surface Gauss) | 0.750" Dia x 0.125" H (19.0mm x 3.18mm) | 80°C (TA) | ||
1,273 In Stock | 1 : $2.49000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Round | Axial, Pot | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.787" Dia x 0.280" H (20.0mm x 7.11mm) | 80°C (TA) | ||
457 In Stock | 1 : $2.13000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Round | Axial, Pot | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5358G (Surface Gauss) | 0.790" Dia x 0.280" H (20.0mm x 7.00mm) | 80°C (TA) |