Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,621 In Stock | 1 : $2.54000 Bulk | - | Bulk | Active | Rectangular | Axial | Alnico 5 (AlNiCo) | - | - | 10900G (Flux Density) | 0.125" Sq x 0.750" H (3.20mm x 19.0mm) | 450°C (TA) | ||
2,794 In Stock | 1 : $0.77000 Bulk | - | Bulk | Active | Cylindrical | - | Neodymium Iron Boron (NdFeB) | - | N30H | 1500G | 0.12" Dia x 0.04" H (3.0mm x 1.0mm) | 120°C (TA) | ||
0 In Stock Check Lead Time | 1 : $7.25000 Box | - | Box | Active | Rectangular | Axial | Neodymium Iron Boron (NdFeB) | - | 35H | 11700G | 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) | 120°C (TA) |