Multi Purpose Magnets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
8174
9042
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
11,110
In Stock
1 : $0.60000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
80°C (TA)
072508AMS
072509AMS
MAGNET 0.236"D X 0.098"THICK CYL
Alliance Magnets
480
Marketplace
5 : $4.00000
Bulk
-
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
Passivated
N35SH
11800G, 12200G
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
110919AMS
110919AMS
MAGNET 0.236"D X 0.098"THICK CYL
Alliance Magnets
145
Marketplace
5 : $4.00000
Bulk
-
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
Nickel (Ni)
N35SH
11800G, 12200G
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
4.0 x 2.5
9039
MAGNET 0.157"D X 0.098"THICK CYL
Radial Magnets, Inc.
184
In Stock
1 : $0.33000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.157" Dia x 0.098" H (4.00mm x 2.50mm)
150°C (TA)
8.0x2.5
9041
MAGNET 0.315"D X 0.098"THICK CYL
Radial Magnets, Inc.
265
In Stock
1 : $0.57000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.315" Dia x 0.098" H (8.00mm x 2.50mm)
150°C (TA)
8177
9040
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
0
In Stock
Check Lead Time
1 : $0.36000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
ALC8301
ALC8301
MAGNET 0.315"D X 0.118"THICK CYL
Alliance Magnets
0
Marketplace
Active
-
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
Nickel (Ni)
N35SH
11800G, 12200G
0.315" Dia x 0.118" H (8.00mm x 3.00mm)
150°C (TA)
072508AMS
072508AMS
MAGNET 0.236"D X 0.098"THICK CYL
Alliance Magnets
0
Marketplace
Active
-
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
Epoxy
N35SH
11800G, 12200G
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
Showing
of 8

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.