Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,247 In Stock | 1 : $0.86000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) | ||
2,589 In Stock | 1 : $0.90000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 80°C (TA) | ||
279 In Stock | 1 : $0.50000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) | ||
819 In Stock | 1 : $0.54000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.236" Dia x 0.118" H (6.00mm x 3.00mm) | 80°C (TA) | ||
284 In Stock | 1 : $0.86000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.315" Dia x 0.098" H (8.00mm x 2.50mm) | 150°C (TA) | ||
729 In Stock | 1 : $1.05000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.315" Dia x 0.098" H (8.00mm x 2.50mm) | 150°C (TA) | ||
0 In Stock Check Lead Time | 1 : $0.45000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.157" Dia x 0.098" H (4.00mm x 2.50mm) | 150°C (TA) | ||
100 Marketplace | 5 : $4.00000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | Nickel (Ni) | N35SH | 11800G, 12200G | 0.315" Dia x 0.118" H (8.00mm x 3.00mm) | 150°C (TA) | ||
865 Marketplace | 5 : $4.00000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | Epoxy | N35SH | 11800G, 12200G | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) | ||
470 Marketplace | 5 : $4.00000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | Nickel (Ni) | N35SH | 11800G, 12200G | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) | ||
119 Marketplace | 5 : $4.00000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | Passivated | N35SH | 11800G, 12200G | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) |