Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Use With/Related Products
Housing Material
Material - Magnet
Package / Case
Size
Operating Temperature
2500001108
M11/M8
MAGNET 0.315"DIA X 1.5"L PLASTIC
Standex-Meder Electronics
614
In Stock
1 : $4.74000
Bulk
Bulk
ActiveMK11/M8PlasticAlnico 5 (AlNiCo)Cylinder, Threaded0.315" Dia x 1.50" L (8.00mm x 38.0mm)70°C (TA)
M11/M5
M11/M5
MAGNET 0.980"DIA X 0.20"L SS
Standex-Meder Electronics
0
In Stock
50 : $8.52040
Bulk
Bulk
ActiveMK11Stainless SteelAlnico (AlNiCo)Cylinder, Threaded0.980" Dia x 0.20" L (25.0mm x 5.00mm)70°C (TA)
M11/B6
M11/B6
MAGNET 0.236"DIA X 1.5"L BRASS
Standex-Meder Electronics
0
In Stock
50 : $12.70780
Bulk
Bulk
ActiveMK11/B6Brass-Cylinder, Threaded0.236" Dia x 1.50" L (6.00mm x 38.0mm)70°C (TA)
M11/B8
M11/B8
MAGNET 0.315"DIA X 1.5"L BRASS
Standex-Meder Electronics
0
In Stock
50 : $14.90760
Bulk
Bulk
ActiveMK11/B8BrassAlnico 5 (AlNiCo)Cylinder, Threaded0.315" Dia x 1.50" L (8.00mm x 38.0mm)70°C (TA)
M11/B10
M11/B10
MAGNET 0.394"DIA X 1.5"L BRASS
Standex-Meder Electronics
0
In Stock
50 : $16.53160
Bulk
Bulk
ActiveMK11/B10BrassAlnico 5 (AlNiCo)Cylinder, Threaded0.394" Dia x 1.50" L (10.0mm x 38.0mm)70°C (TA)
M11/B12
M11/B12
MAGNET 0.472"DIA X 1.5"L BRASS
Standex-Meder Electronics
0
In Stock
50 : $17.11100
Bulk
Bulk
ActiveMK11/B12BrassAlnico 5 (AlNiCo)Cylinder, Threaded0.472" Dia x 1.50" L (12.0mm x 38.0mm)70°C (TA)
Showing
1 - 6
of 6

Magnets - Sensor Matched


Sensor-matched magnet products are magnets that are specifically indicated for use with one or more magnetic sensor products, and which often incorporate some sort of overmolding or packaging to facilitate mechanical mounting in an end application. Though most magnet-based sensor systems can be used with any magnet having suitable characteristics, availability of matched magnets allows sensor manufacturers to describe the behavior of their products in terms of a magnet of known characteristics.