Switches (Solid State)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
S-817A31APF-CUUTFU
MAGNETIC SENSOR ICS
ABLIC Inc.
30
In Stock
1 : $1.02000
Cut Tape (CT)
5,000 : $0.58442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Open Drain
-
-40°C ~ 125°C (TA)
Surface Mount
SNT-4A
4-SMD, Flat Leads
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.59935
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Latch
Hall Effect
South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Open Drain
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.59935
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Latch
Hall Effect
South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Push-Pull
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.59935
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Latch
Hall Effect
South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Push-Pull
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.