Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,576 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.83400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 4mT Trip, -4mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3S | TO-236-3, SC-59, SOT-23-3 | |||
1,894 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.83400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 3.2mT Trip, -3.2mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3S | TO-236-3, SC-59, SOT-23-3 | |||
70 In Stock | 1 : $1.97000 Cut Tape (CT) 3,000 : $0.84234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
67 In Stock | 1 : $1.97000 Cut Tape (CT) 3,000 : $0.84234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 1.5mT Trip, -1.5mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
67 In Stock | 1 : $1.97000 Cut Tape (CT) 3,000 : $0.84234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 1.5mT Trip, -1.5mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
70 In Stock | 1 : $1.97000 Cut Tape (CT) 3,000 : $0.84234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | 25°C | 2.7V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |